text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB684K035RNJ

TAJ Series 0.68 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.68µF
Rated Voltage: 35V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$830.00
USD
Quantity
Web Price
2,000+
$0.415
Product Variant Information section