text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB685M025RNJ

TAJ Series 6.8 uF ±20 % 25 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 6.8µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Total
$520.00
USD
Quantity
Web Price
2,000+
$0.26
Product Variant Information section