text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC106M025RNJ

TAJ Series 10 uF ±20 % 25V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJC106M025R is a 0.236” x 0.126” package 25 volt  10 mf capacitor with a tolerance of +/- 10%. The TAJC106M025R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
29,004
USA:
29,004
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.15
USD
Quantity
Web Price
1
$1.15
25
$0.90
50
$0.85
100
$0.805
250+
$0.75