text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC107K016RNJ

TAJ Series 100 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
14,437
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.72
USD
Quantity
Web Price
1
$1.72
25
$1.30
50
$1.23
100
$1.15
250+
$1.07