text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC157K006RNJ

TAJ Series 150 uF ±10 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$270.00
USD
Quantity
Web Price
500+
$0.54