text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC226M006RNJ

TAJ Series 22uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$174.00
USD
Quantity
Web Price
500
$0.195
1,000
$0.174
1,500
$0.173
2,000+
$0.172
Product Variant Information section