text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC226M020RNJ

TAJ Series 22 uF ±20 % 20V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
822
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.36
USD
Quantity
Web Price
1
$0.36
25
$0.28
50
$0.265
100
$0.25
250+
$0.235