text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC226M025RNJ

TAJ Series 22 uF ±20 % 25 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
8,500
Factory Lead Time:
5-10 Days
Total
$257.50
USD
Quantity
Web Price
500+
$0.515