text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC227K004RNJ

TAJ Series 220 uF ±10 % 4 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 4V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$162.50
USD
Quantity
Web Price
500
$0.325
1,000
$0.265
1,500+
$0.26
Product Variant Information section