text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC227K010RNJ

TAJ Series 220 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$252.50
USD
Quantity
Web Price
500+
$0.505