text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC335M050RNJ

TAJ Series 3.3 uF ±20 % 50 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3.3µF
Rated Voltage: 50kV
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 2.5Ω
Leakage Current: 1.6µA
Dissipation Factor: 6%
Ripple Current: 84mA
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$250.00
USD
Quantity
Web Price
500+
$0.50
Product Variant Information section