text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC336M010RNJ

TAJ Series 33 uF ±20% 10 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.63
USD
Quantity
Web Price
1
$0.625
25
$0.485
50
$0.46
100
$0.435
250+
$0.405