text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC336M016RNJ

TAJ Series 33 uF ±20% 16 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$215.00
USD
Quantity
Web Price
500
$0.43
1,000
$0.41
1,500
$0.39
2,000
$0.37
2,500+
$0.35
Product Variant Information section