text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC336M016RNJ

TAJ Series 33 uF ±20% 16 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.55
USD
Quantity
Web Price
1
$0.55
25
$0.425
50
$0.405
100
$0.385
250+
$0.355