text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC476K016RNJ

TAJ Series 47 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJC476K016R is a 0.236” x 0.012” package 16 volt  47 mf capacitor with a tolerance of +/- 10%. The TAJC476K016R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
0
USA:
0
299,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$155.00
USD
Quantity
Web Price
500
$0.31
1,000
$0.295
1,500
$0.28
2,500+
$0.265
Product Variant Information section