text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC685K025RNJ

TAJ Series 6.8 uF ±10 % 25V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 6.8µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$170.00
USD
Quantity
Web Price
500
$0.34
1,000
$0.275
1,500+
$0.27