text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC685K035RNJ

TAJ Series 6.8 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 6.8µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$265.00
USD
Quantity
Web Price
500
$0.53
1,000+
$0.425