text.skipToContent text.skipToNavigation
Product Specification Section
KYOCERA AVX TAJD107K010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJD107K010R is a 0.287” x 0.170” package 10 volt  100 mf capacitor with a tolerance of +/- 10%. The TAJD107K010R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
326,500
USA:
326,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.50
USD
Quantity
Unit Price
500
$0.465
1,000
$0.46
1,500
$0.455
2,000
$0.45
2,500+
$0.445