text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJD157K006RNJ

TAJ Series 150 uF ±10 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 900mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$347.50
USD
Quantity
Web Price
500
$0.695
1,000
$0.57
2,000
$0.56
2,500+
$0.555
Product Variant Information section