text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJD475M035RNJ

TAJ Series 4.7 uF ±20% 35V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$190.00
USD
Quantity
Web Price
500
$0.38
1,000
$0.31
1,500+
$0.305