text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJD476M020RNJ

TAJ Series 47 uF ±20% 20 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 1719
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$170.00
USD
Quantity
Web Price
500
$0.34
1,000
$0.275
1,500+
$0.27