
Manufacturer Part #
TAJD476M020RNJ
TAJ Series 47 uF ±20% 20 V Surface Mount Standard Tantalum Chip Capacitor
| |||||||||||
Mfr. Name: | AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 47µF |
Rated Voltage: | 20V |
Tolerance (%): | ±20% |
Case Size: | 2917 (7343 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.785
25
$0.575
50
$0.54
100
$0.505
250+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount