text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJD686K006RNJ

TAJ Series 68uF ±10% 6.3 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$525.00
USD
Quantity
Web Price
500
$0.635
1,000
$0.525
1,500
$0.52
2,000+
$0.515
Product Variant Information section