text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJE107K020RNJ

TAJ Series 100 uF ±10 % 20V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJE107K020R is a 0.287” x 0.169” (x0.162) package 20 volt 100 mf capacitor with a tolerance of +/- 10%.  The TAJE107K020R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
335
USA:
335
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.25
USD
Quantity
Web Price
1
$2.25
5
$2.03
25
$1.84
50
$1.76
100+
$1.69