text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJE107M016RNJ

TAJ Series 100 uF ±20 % 16V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$488.00
USD
Quantity
Web Price
400
$1.22
800
$0.99
1,200+
$0.975