text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJE107M025RNJ

TAJ Series 100 uF ±20 % 25 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
301
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.54
USD
Quantity
Web Price
1
$1.54
5
$1.32
25
$1.14
50
$1.07
100+
$1.00