text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJE227K006RNJ

TAJ Series 220 uF ±10% 6.3 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$716.00
USD
Quantity
Web Price
400+
$1.79
Product Variant Information section