text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJE337K010RNJ

TAJ Series 330 uF ±10 % 10V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJE337K010R is a 0.287” x 0.169” (x.162") package 10 volt 330 mf capacitor with a tolerance of +/- 10%. TAJE337K010R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
0
USA:
0
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$400.00
USD
Quantity
Web Price
400+
$1.00