text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJE687M010RNJV

TAJ Sereis 2917 680 uF ±20% 10 V Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 687µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.4Ω
Dissipation Factor: 18%
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,084.00
USD
Quantity
Web Price
400+
$2.71
Product Variant Information section