text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJP475K016RNJ

TAJ Series 4.7 uF ±10 % 16 V Surface Mount Low Profile Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,777
USA:
30,777
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.76
USD
Quantity
Web Price
1
$0.755
50
$0.50
100
$0.465
250
$0.425
500+
$0.395