text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJR106K006RNJ

TAJ Series 10 uF ±10 % 6.3 V Surface Mount Low Profile Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.43
USD
Quantity
Web Price
1
$0.43
50
$0.31
100
$0.295
250
$0.27
500+
$0.255