
Manufacturer Part #
TAJR106M010RNJ
TAJ Series 10 uF ±20% 10 V Surface Mount Low Profile Tantalum Chip Capacitor
| |||||||||||
Mfr. Name: | AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2048 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 10µF |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
2,295
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.325
50
$0.245
100
$0.235
250
$0.22
500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount