text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJR156M006RNJ

TAJ Series 15 uF ±20 % 6.3 V Surface Mount Low Profile Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 15µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$987.50
USD
Quantity
Web Price
2,500+
$0.395
Product Variant Information section