text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJR225M010RNJ

TAJ Series 2.2 uF ±20 % 10 V Surface Mount Low Profile Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$650.00
USD
Quantity
Web Price
2,500
$0.26
5,000+
$0.21
Product Variant Information section