text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJV226M050HNJ

TAJ Series 2924 22 uF 50 V ±20% SMT Standard Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 600mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2924 (7361 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,400.00
USD
Quantity
Web Price
400+
$3.50
Product Variant Information section