text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJV476K035RNJ

TAJ Series 47 uF 35 V ±10% Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.4Ω
Leakage Current: 16.5µA
Dissipation Factor: 6%
Ripple Current: 791mA
Operating Temp Range: -55°C to +125°C
Case Size: 2924 (7361 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$2,404.00
USD
Quantity
Web Price
400+
$6.01
Product Variant Information section