text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJW107K010RNJ

TAJ Series 100 uF ±10 % 10 V Surface Mount Low Profile Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$395.00
USD
Quantity
Web Price
1,000+
$0.395
Product Variant Information section