text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJY226K025RNJ

TAJ Series 22 uF ±10 % 25 V Surface Mount Low Profile Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,960.00
USD
Quantity
Web Price
1,000+
$1.96
Product Variant Information section