text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJY476K016RNJ

TAJ Series 47 uF ±10 % 16 V Surface Mount Low Profile Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$5,220.00
USD
Quantity
Web Price
1,000+
$0.87
Product Variant Information section