text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP105K035SRS

TAP Series 1 uF ±10 % 35 V Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  8.5mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$330.00
USD
Quantity
Web Price
3,000
$0.11
6,000
$0.0892
9,000
$0.0883
12,000+
$0.0877
Product Variant Information section