text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP105K050HSB

TAP Series 1uF ±10 % 50 V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  10mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$280.00
USD
Quantity
Web Price
1,000
$0.28
2,000
$0.265
3,000
$0.255
4,000+
$0.24
Product Variant Information section