text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP105M020CRW

TAP Series 1 uF ±20% 20 V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  8.5mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$322.50
USD
Quantity
Web Price
1,500
$0.215
3,000
$0.176
4,500
$0.174
6,000+
$0.173
Product Variant Information section