text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP106K025BRW

Tantalum Capacitors 10uF 25V 10%

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 2.5Ω
Leakage Current: 2µA
Dissipation Factor: 8%
Operating Temp Range: -55°C to +125°C
Dimension: H  13mm x D  5.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$400.00
USD
Quantity
Web Price
1,000
$0.40
2,000
$0.38
3,000
$0.365
4,000+
$0.345
Product Variant Information section