text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP107K016CRW

TAP Series 100 uF ±10% 16 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  16mm x D  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$635.00
USD
Quantity
Web Price
500
$1.27
1,000+
$1.02
Product Variant Information section