text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP224J035CRS

TAP Series 0.22 uF ±5 % 35 V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 0.22µF
Rated Voltage: 35V
Tolerance (%): ±5%
ESR (Equivalent Series Resistance): 17Ω
Leakage Current: 0.5µA
Dissipation Factor: 4%
Operating Temp Range: -55°C to +125°C
Dimension: L  8.5mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$597.00
USD
Quantity
Web Price
3,000+
$0.199
Product Variant Information section