text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP225K016CCS

TAP Series 2.2 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 2.2µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  8.5mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$200.00
USD
Quantity
Web Price
1,000
$0.20
2,000
$0.164
3,000
$0.162
4,000
$0.161
5,000+
$0.16
Product Variant Information section