
Manufacturer Part #
TAP225K016SRW
TAP Series 2.2 uF ±10 % 16V Radial Solid Resin Dipped Tantalum Capacitor
| |||||||||||
Mfr. Name: | AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
Date Code: | 1904 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Solid Leaded |
Capacitance: | 2.2µF |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dimension: | L 8.5mm x D 4.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Stock:
8
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.26
50
$0.198
100
$0.189
250
$0.177
500+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Package Style:
RADIAL
Mounting Method:
Through Hole