text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP225K025SRW

TAP Series 2.2uF ±10% 25 V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 2.2µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  8.5mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$262.50
USD
Quantity
Web Price
1,500
$0.175
3,000
$0.143
4,500
$0.141
6,000+
$0.14