text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP225K035SRW

TAP Series 2.2uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 2.2µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  9mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$187.50
USD
Quantity
Web Price
1,250+
$0.15
Product Variant Information section