text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP226K016SRW

TAP Series 22uF ±10 % 16V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  11.5mm x D  6mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.49
USD
Quantity
Web Price
1
$0.49
50
$0.375
100
$0.355
250
$0.335
500+
$0.32